The BD65496MUV motor driver provides 1 Full-On Driver H-Bridge channel. This driver features wide range operating from 1.8V and low power consumption by fast switching speed in a compact surface mount package.
Low ON-Resistance Power DMOS output: upper & lower total 0.35Ω (Typ.)
Range of motor power supply voltage: 1.8V to 16.0V
Charge pump-less type with p-channel DMOS for the upper side transistor
H-Bridge output current (DC): 1.2A
H-Bridge output current (Peak2): 5.0A
The highest performance in switching speed: 150ns(Turn on time), 50ns(Turn off time)
Variable switching speed 4-values
Drive mode switch function (EN/IN & IN/IN)
Control input pins fit the signal of 1.8V system
With built-in Under Voltage Locked Out protection & Thermal Shut Down circuit
Stand-by current: 0μA (Typ.)
Applications:
Coin Processing Machines
Machine Vision Camera for Industrial
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Configuration | Half Bridge |
Output Configuration | Half Bridge |
Maximum Output Current | 1.2A |
Maximum Supply Voltage | 5.5 (Power) V, 16 (Motor) V |
Mounting Type | Surface Mount |
Package Type | VQFN |
Maximum Operating Supply Voltage | 5.5 (Power) V, 16 (Motor) V |
Pin Count | 24 |
Minimum Operating Supply Voltage | 1.8 (Motor) V, 2.5 (Power) V |
Typical Switching Frequency | 500 (Maximum)kHz |
Minimum Operating Temperature | -30 °C |
Product Height | 0.98mm |
Width | 4mm |
Length | 4mm |
Height | 0.98mm |
Product Width | 4mm |
Maximum Operating Temperature | +85 °C |
Product Length | 4mm |
Dimensions | 4 x 4 x 0.98mm |