- RS Stock No.:
- 169-8126
- Mfr. Part No.:
- NJU39610D2
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 169-8126
- Mfr. Part No.:
- NJU39610D2
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
Product Details
Motor Controllers, New Japan Radio
Motor Controllers & Drivers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Maximum Collector Emitter Voltage | 3 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 22 |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Dimensions | 27.81 x 9.02 x 5.33mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +85 °C |
Width | 9.02mm |
Length | 27.81mm |
Height | 5.33mm |