- RS Stock No.:
- 169-8115
- Mfr. Part No.:
- NJM2671D2
- Manufacturer:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 169-8115
- Mfr. Part No.:
- NJM2671D2
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
Motor Controllers, New Japan Radio
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Unipolar |
Maximum IGBT Collector Current | 0.5A |
Maximum Collector Emitter Voltage | 60 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Width | 6.35mm |
Minimum Operating Temperature | -40 °C |
Height | 5.33mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 19.18 x 6.35 x 5.33mm |
Length | 19.18mm |