Maxim MAX6620ATI+, BLDC Motor Driver IC, 5 V 28-Pin, TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Fan-Speed Controllers, Maxim Integrated

Accurate fan-speed control and monitor enhances overall system performance.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Motor Controllers & Drivers, Maxim Integrated

Specifications
Attribute Value
Motor Type BLDC
Maximum Collector Emitter Voltage 5 V
Mounting Type Surface Mount
Package Type TQFN
Maximum Operating Supply Voltage 5.5 V
Pin Count 28
Minimum Operating Supply Voltage 3 V
Width 5.1mm
Minimum Operating Temperature -40 °C
Height 0.75mm
Maximum Operating Temperature +125 °C
Length 5.1mm
Dimensions 5.1 x 5.1 x 0.75mm
Temporarily out of stock - back order for despatch 04/06/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 60)
MYR 15.42
units
Per unit
Per Tube*
60 +
MYR15.42
MYR925.20
*price indicative
Related Products
The L298 from ST is an integrated high ...
Description:
The L298 from ST is an integrated high voltage, high current Dual Full-Bridge Driver. The device is designed to accept standard TTL logic and drive inductive loads in Relays, Solenoids, DC and Stepper Motors. Featured are two enable inputs that ...
STMicroelectronics has extended its offering of IGBT intelligent ...
Description:
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they ...
The Brushless DC Motor Drivers include power drivers ...
Description:
The Brushless DC Motor Drivers include power drivers in a 3 phase bridge configuration. The ICs integrate decoding logic for Hall-effect sensors and a PWM current controller to drive autonomously a BLDC motor with microcontroller commands.A robust and reliable electronic ...
Description:
The TC642 is a switch mode fan speed controller for use with brushless DC motors. Temperature proportional speed control is accomplished using pulse width modulation. A thermistor (or other voltage output temperature sensor) connected to the VIN input furnishes the ...