![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 165-6824 | ||||||||||||||||||||||
Description | Infineon TLE4729GXUMA1, Stepper Motor Driver IC, 16 V 0.7A 24-Pin, DSO | ||||||||||||||||||||||
Manufacturer/Brand Name | Infineon | ||||||||||||||||||||||
Manufacturer Part No. | TLE4729GXUMA1 | ||||||||||||||||||||||
165-6824 | |
Infineon TLE4729GXUMA1, Stepper Motor Driver IC, 16 V 0.7A 24-Pin, DSO | |
Infineon | |
TLE4729GXUMA1 |
Date | Dec 14, 2019 |
Infineon offer a variety of drivers that offer a solution for motor controls and drives. The selection includes Integrated Full-Bridge, Powertrain H-Bridge, TrilithIC, NovalithIC as well as Servo and Stepper motor drivers.The H-bridge is suited to applications such as DC brush motors. The TrilithIC integrates two high-side and two low-side switches which are meant to drive high-current DC motors in an H-bridge arrangement. Infineons single half-bridge drivers like NovalithIC are intended for automotive and industrial demands. Whereas the servo driver is widely used in head light beam control and the Stepper motor driver is for driving bipolar stepper motors.
Trilith ICs include overcurrent and over-temperature protection for the high-side switches
All Servo Drivers offer over temperature and over current protection as well as over and under voltage lockout except the TLE4205G (462-7823)
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 0.7A |
Maximum Collector Emitter Voltage | 16 V |
Mounting Type | Surface Mount |
Package Type | DSO |
Maximum Operating Supply Voltage | 16 V |
Pin Count | 24 |
Minimum Operating Supply Voltage | 5 V |
Height | 2.45mm |
Maximum Operating Temperature | +150 °C |
Length | 15.6mm |
Minimum Operating Temperature | -40 °C |
Width | 7.6mm |
Dimensions | 15.6 x 7.6 x 2.45mm |