ROHM BD62222HFP-TR, Brushed Dual Full Bridge Motor Driver 7 + Tab-Pin, HRP7

  • RS Stock No. 146-7427
  • Mfr. Part No. BD62222HFP-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD62222HFP is full bridge driver for brush motor applications. This IC can operate at a wide range of power-supply voltages (from 6V to 27V), supporting output currents of up to 2.5A. MOS transistors in the output stage allow for PWM signal control. The replacement is also easy because of the pin compatible with BD623XHFP series

Built-in one channel driver
Low standby current
Supports PWM control signal input (20kHz to 100kHz)
Cross-conduction prevention circuit
Four protection circuits provided: OCP, OVP, TSD and UVLO

Specifications
Attribute Value
Motor Type Brushed DC
Configuration Full Bridge
Output Configuration MOS, PWM
Maximum Output Current 2.5A
Maximum Supply Voltage 30 V
Mounting Type Surface Mount
Package Type HRP7
Pin Count 7 + Tab
Maximum Operating Supply Voltage 27 V
Minimum Operating Supply Voltage 6 V
Typical Switching Frequency 100 (Maximum)kHz
Series BD62222HFP
Height 1.9mm
Maximum Operating Temperature +85 °C
Length 9.39mm
Product Length 9.39mm
Minimum Operating Temperature -40 °C
Width 8mm
Dimensions 9.39 x 8 x 1.9mm
Product Width 8mm
Product Height 1.9mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2000)
MYR 8.628
units
Per unit
Per Reel*
2000 +
MYR8.628
MYR17,256.00
*price indicative
Related Products
The L298 from ST is an integrated high ...
Description:
The L298 from ST is an integrated high voltage, high current Dual Full-Bridge Driver. The device is designed to accept standard TTL logic and drive inductive loads in Relays, Solenoids, DC and Stepper Motors. Featured are two enable inputs that ...
STMicroelectronics has extended its offering of IGBT intelligent ...
Description:
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they ...
The BD65496MUV motor driver provides 1 Full-On Driver ...
Description:
The BD65496MUV motor driver provides 1 Full-On Driver H-Bridge channel. This driver features wide range operating from 1.8V and low power consumption by fast switching speed in a compact surface mount package. Low ON-Resistance Power DMOS output: upper & lower ...
The BD65491FV motor driver provides 1 Full-ON Drive ...
Description:
The BD65491FV motor driver provides 1 Full-ON Drive H-bridge channel, while BD65492MUV provides 2 Full-ON Drive H-bridge channels. These ICs feature wide range operating from 1.8V and low power consumption by high switching speed in a compact surface mount package. ...