ON Semiconductor STK5Q4U352J-E, AC Induction Motor Driver IC, 600 V 8A 24-Pin, DIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): VN
Product Details

Intelligent Power Modules (IPM) in Compact DIP Package for 3-Phase Motor Drive

The Intelligent Power Module (IPM) is a fully integrated three phase inverter power stage. It is best suited for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors.

3-Phase IGBT Motor Drive module with integrated drivers
Three Separate Emitter Connections
Cross-Conduction protection
Current Sense with an External Resistor
Enable Pin for external shutdown
Under Voltage lockout protection
Adjustable Overcurrent protection level
Compact ( 29.6 x 18.2 mm) Dual in Line Package

Motor Controllers & Drivers, ON Semiconductor

Specifications
Attribute Value
Motor Type AC Induction
Output Configuration 3 Phase
Maximum IGBT Collector Current 8A
Maximum Collector Emitter Voltage 600 V
Mounting Type Through Hole
Package Type DIP
Pin Count 24
Series Intelligent Power Module
Length 30.1mm
Dimensions 30.1 x 18.7 x 4.8mm
Maximum Operating Temperature +100 °C
Height 4.8mm
Width 18.7mm
Minimum Operating Temperature -20 °C
48 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 16)
MYR 32.949
units
Per unit
Per Tube*
16 +
MYR32.949
MYR527.184
*price indicative
Related Products
Build-in Peripherals; HVIC, IGBT, FRD, Boot-Diode, Shunt Resistor, ...
Description:
Build-in Peripherals; HVIC, IGBT, FRD, Boot-Diode, Shunt Resistor, Gate Resistor and Thermistor for Inverter CircuitLow Loss by using Low VCE(sat) High Speed IGBTs, and Soft Recovery DiodesTemperature DetectionNoise ReductionReduce Surge VoltageSingle-In-Line Package (SIP) moduleApplications in Air Conditioner ...
The Control Integrated Power System (CIPOS) are families ...
Description:
The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ...
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...