ON Semiconductor LB1936V-TLM-E, Stepper Motor Driver IC, 9.5 V 0.8A 16-Pin, SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Stepper Motor Drivers, ON Semiconductor

Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras

Motor Controllers & Drivers, ON Semiconductor

Specifications
Attribute Value
Motor Type Stepper
Output Configuration Dual Full Bridge
Maximum IGBT Collector Current 0.8A
Maximum Collector Emitter Voltage 9.5 V
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Maximum Operating Supply Voltage 9.5 V
Minimum Operating Supply Voltage 2.5 V
Height 1.3mm
Maximum Operating Temperature +85 °C
Dimensions 5.2 x 4.4 x 1.3mm
Length 5.2mm
Width 4.4mm
Minimum Operating Temperature -20 °C
4000 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 2000)
Was MYR5.181
MYR 3.794
units
Per unit
Per Reel*
2000 - 2000
MYR3.794
MYR7,588.00
4000 - 6000
MYR3.759
MYR7,518.00
8000 - 18000
MYR3.71
MYR7,420.00
20000 +
MYR3.663
MYR7,326.00
*price indicative
Related Products
ST Microelectronics presents its L298 dual full bridge ...
Description:
ST Microelectronics presents its L298 dual full bridge driver series. The L298 series from ST is an integrated high voltage, high current dual full bridge driver. These devices are specially designed to accept standard TTL logic and drive inductive loads ...
Infineon offer a variety of drivers that offer ...
Description:
Infineon offer a variety of drivers that offer a solution for motor controls and drives. The selection includes Integrated Full-Bridge, Powertrain H-Bridge, TrilithIC, NovalithIC as well as Servo and Stepper motor drivers.The H-bridge is suited to applications such as DC ...
From Microchip the MTD6508 device is a 3-phase ...
Description:
From Microchip the MTD6508 device is a 3-phase full-wave sensorless driver for brushless DC (BLDC) motors that features a 180° sinusoidal drive, high torque output and silent drive. The MTD6508 is designed to cover a wide range of motor characteristics ...
STMicroelectronics has extended its offering of IGBT intelligent ...
Description:
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they ...