Infineon KITXMC44AE3001TOBO1 Application Kit DC Evaluation Board for XMC4400

  • RS Stock No. 910-6857
  • Mfr. Part No. KITXMC44AE3001TOBO1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

Motor Control Application Kit for XMC4400

The XMC4400 Motor Control application kit from Infineon has everything needed to realize a plug-and-play solution for 3-phase drives. The kit includes an XMC4400 Microcontroller Board, a 24V Power Board with MOSFET power transistors, and a brushless DC motor. The application is supported by Infineon’s DAVE™ Motor Control Apps library, including sinusoidal and block commutation as well as various position detection and sensing schemes with encoder, resolver, hall sensors and shunts. The DAVE™ free development platform for code generation can be downloaded from the Infineon website.

Specifications
Attribute Value
Kit Name Application Kit
Kit Classification Evaluation Board
For Use With XMC4400
Motor Type DC
Temporarily out of stock - back order for despatch 15/09/2020, delivery within 4 working days from despatch date
Price Each
MYR 1,934.07
units
Per unit
1 - 1
MYR1,934.07
2 +
MYR1,869.61
Related Products
The STEVAL-IPMNG3Q is a compact 3-phase ac motor ...
Description:
The STEVAL-IPMNG3Q is a compact 3-phase ac motor driver board based on a SLLIMM™-nano (Small Low-Loss Intelligent Moulded Module) 2nd series device. It is designed for driving high-power motors in a wide range of applications such as white goods, air-conditioning, ...
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC ...
Description:
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC (BLDC) motor driver expansion board based on the STSPIN230 triple half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in ...
The X-NUCLEO-IHM12A1 is a dual low-voltage brushed DC ...
Description:
The X-NUCLEO-IHM12A1 is a dual low-voltage brushed DC motor driver expansion board based on the STSPIN240 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery ...
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor ...
Description:
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor driver expansion board based on the STSPIN250 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery life. ...