Microchip DM330015 Starter Kit BLDC Development Kit for Microchip’s ultra-low cost Motor Control Family dsPIC DSCs

  • RS Stock No. 741-8310
  • Mfr. Part No. DM330015
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MPLAB Starter Kit Motor CTRL & mTouch

The Motor Control Starter Kit with mTouch Sensing is a complete hardware and software tool suite for evaluating Microchip’s ultra-low cost Motor Control Family dsPIC DSCs. It contains a single board with a BLDC motor, capacitive-touch sliders and a built-in debugger.

dsPIC33FJ16MC102 16-bit Motor Control DSC
On-board In-Circuit Programming / Debug via USB
On board 3-phase BLDC Motor
15V, 2.6A on board drive circuit with pads for user supplied motor
Capacitive touch slider for speed Control with LED indicators
Compact Design: 2in x 5in board
Powered via 9V power supply
Sensorless BEMF Majority Detect Control (source code included – AN1160)

dsPIC® Development Tools

Specifications
Attribute Value
Kit Name Starter Kit
Kit Classification Development Kit
For Use With Microchip’s ultra-low cost Motor Control Family dsPIC DSCs
Motor Type BLDC
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 486.95
units
Per unit
1 +
MYR486.95
Related Products
The CY8CKIT-037 kit is used in conjunction with ...
Description:
The CY8CKIT-037 kit is used in conjunction with a PSoC 4 CY8CKIT-042 Pioneer kit (RS 124-4183) to evaluate DC motor control applications. The kit supports BLDC (BrushLess Direct Current) motors, PMSM (Permanent Magnetic Synchronous Motors) and Stepper motors. PSoC Creator ...
The YROTATE-IT-RX23T board with its RX23T microcontroller is ...
Description:
The YROTATE-IT-RX23T board with its RX23T microcontroller is capable of driving 3-phase permanent magnet AC motors up to 48Vdc with a peak current of 5A. It features an intuitive PC GUI to manage the motor speed, display the vector control ...
The BLDC-GEVK evaluates the LV8907, a high performance, ...
Description:
The BLDC-GEVK evaluates the LV8907, a high performance, sensor-less three-phase BLDC motor controller with integrated gate drivers for driving external N-MOSFETs. An on-chip two-stage charge pump provides required gate current for a wide range of ultra low RDS(ON) type external ...
This board is an easy-to-use mechatronics development and ...
Description:
This board is an easy-to-use mechatronics development and demonstration platform. Mechatronics refers to implementing intelligent control in a mechanical system. The kit takes a hands-on approach to learning about mechatronics. Jumper wires are provided which allow the developer to experiment ...