STMicroelectronics STEVAL-IPMnM2N Motor Control Power Board 3-Phase Motor Evaluation Board for STEVAL-IPMnM2N

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The STEVAL-IPMnM2N is a compact motor drive power board based on SLLIMM™-nano (small low-loss intelligent molded module) 2nd series MOSFET-based product (STIPN2M50T-H) . It provides an affordable and easy-to-use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general.

Single- or three-shunt resistors for current sensing (with sensing network)
Three options for current sensing: dedicated external op-amps, internal SLLIMM-nano op-amp (single) or via MCU
Overcurrent hardware protection
IPM temperature monitoring and protection
Hall sensor or encoder input
IGBT intelligent power module
Very compact size

Specifications
Attribute Value
Kit Name Motor Control Power Board
Kit Classification Evaluation Board
For Use With ST Control Board Based on STM32
Motor Type 3-Phase Motor
Featured Device STEVAL-IPMnM2N
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 388.84
units
Per unit
1 +
MYR388.84
Related Products
The Si522xx is the industry's highest performance and ...
Description:
The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 1.5–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, ...
The Si5317-EVB is intended for evaluating the high-performance ...
Description:
The Si5317-EVB is intended for evaluating the high-performance Si5317, 1:1 jitter-attenuating clock cleaner. Third generation DSPLL technology provides a PLL solution eliminating the need for an external voltage controlled crystal oscillator and loop filters. No software requiredDSPLL loop bandwidth is ...
The LB1909MC is a low saturation voltage stepping ...
Description:
The LB1909MC is a low saturation voltage stepping motor driver IC. It is optimal for motor drivers in 12V system products. Current consumption 0 in standby modeThe compact package (MFP-10S) is adopted. VCC max = 20V, IO max = 0.8ABIP ...
The LB1843V is a low-saturation bidirectional motor driver ...
Description:
The LB1843V is a low-saturation bidirectional motor driver with output current limitation and detection functions. This design is ideal for controlling the loading motor in a video camera. Output current limiter and detector built in.Low-saturation voltage bidirectional bridge circuit built ...