ON Semiconductor LV8702VGEVB Full Bridge Driver IC Evaluation Board Stepper Evaluation Board

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LV8702V is a 2-channel Full-bridge driver IC that can drive a stepper motor driver, which is capable of micro-step drive and supports quarter step. Current is controlled according to motor load and rotational speed at half step, half step full-torque and quarter step excitation, thereby highly efficient drive is realized. Consequently, the reduction of power consumption, heat generation, vibration and noise is achieved.

Specifications
Attribute Value
Kit Name Full Bridge Driver IC Evaluation Board
Kit Classification Evaluation Board
For Use With Stepper Motor Drive Drive
Motor Type Stepper
Featured Device LV8702V-MPB-H, LV8702V-TLM-H
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 576.62
units
Per unit
1 +
MYR576.62
Related Products
The STEVAL-ESC001V1 is an electronic speed controller (ESC) ...
Description:
The STEVAL-ESC001V1 is an electronic speed controller (ESC) board for a three-phase Brushless motor (BLDC/PMSM). It demonstrates a sensorless FOC algorithm with speed regulation and active braking. The board is designed to provide fast and efficient propulsion for remote control ...
Description:
The H-Bridge Kit 2GO is a ready to use evaluation kit. It is fully populated with all electronic components equipped with the H-Bridge IFX9201 combined with XMC 1100 Micro controller based on ARM® Cortex®-M0 CPU. Realize your own DC motor ...
The LB1938FA is an H-bridge motor driver that ...
Description:
The LB1938FA is an H-bridge motor driver that supports low-voltage drive and features low-saturation outputs in an ultra-miniature slim package. The LB1938FA provides forward, reverse, brake, and standby modes controlled by two input signals, and is an optimal DC motor ...
The LB1909MC is a low saturation voltage stepping ...
Description:
The LB1909MC is a low saturation voltage stepping motor driver IC. It is optimal for motor drivers in 12V system products. Current consumption 0 in standby modeThe compact package (MFP-10S) is adopted. VCC max = 20V, IO max = 0.8ABIP ...