ON Semiconductor NCV7707GEVB Door Module Driver Evaluation Board Evaluation Board for NCV7707DQR2G

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCV7707GEVB Evaluation Board provides a convenient method to evaluate the NCV7707, which is a powerful driver for automotive body control systems. The device is designed to control several loads in the front foor of a vehicle. The monolithic IC is able to control mirror functions like mirror positioning, heating and folding including the electro-chromic mirror feature. Besides two half-bridge outputs to control lock and safe-lock motors, the device features four high-side outputs to drive LEDs or incandescent bulbs (up to 10W). To allow maximum flexibility, all lighting outputs can be PWM controlled thru PWM inputs (external signal source) or by an internal programmable PWM generator unit. The NCV7707 is controlled thru a 24 bit SPI interface with in-fram response.

Specifications
Attribute Value
Kit Name Door Module Driver Evaluation Board
Kit Classification Evaluation Board
For Use With Automotive Body Control System, Door Module Drive, Internal Programmable PWM Generator Unit, Vehicle
Featured Device NCV7707DQR2G
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 396.44
units
Per unit
1 +
MYR396.44
Related Products
Weatherproof modular enclosures containing 1 to 4 rows, ...
Description:
Weatherproof modular enclosures containing 1 to 4 rows, can accommodate 12 to 72 modules of 18 mm.Enclosure in light grey RAL 7035 and transparent green door.Each enclosure includes: set of snap-on base/front face hinges, marker kit, wire strap, terminal support, ...
Done with tedious mono color backlight? This Grove ...
Description:
Done with tedious mono color backlight? This Grove enables you to set color to whatever you like via the simple and concise grove interface. It takes I2C as communication method with your microcontroller. So number of pins required for data ...
The STEVAL-ESC001V1 is an electronic speed controller (ESC) ...
Description:
The STEVAL-ESC001V1 is an electronic speed controller (ESC) board for a three-phase Brushless motor (BLDC/PMSM). It demonstrates a sensorless FOC algorithm with speed regulation and active braking. The board is designed to provide fast and efficient propulsion for remote control ...
The STEVAL-IPMNG3Q is a compact 3-phase ac motor ...
Description:
The STEVAL-IPMNG3Q is a compact 3-phase ac motor driver board based on a SLLIMM™-nano (Small Low-Loss Intelligent Moulded Module) 2nd series device. It is designed for driving high-power motors in a wide range of applications such as white goods, air-conditioning, ...