ON Semiconductor NV705143R1DBGEVB DB SPI STEPPER DRV STALL Stepper Evaluation Board for NCV70514MW003G, NCV70514MW003R2G

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NV705143R1DBGEVB is a form factor Reference Design for driving bipolar stepper motors. The reference design can be interfaced via I/O pins and the SPI bus to an external microcontroller. In conjunction with the NCV7052xGEVK evaluation kit it forms a complete solution turning high level commands from a SPI node in well defined motions.

Specifications
Attribute Value
Kit Name DB SPI STEPPER DRV STALL
Kit Classification Evaluation Board
For Use With Bipolar Stepper Motor Drive, External Microcontroller, I/O Interface
Motor Type Stepper
Featured Device NCV70514MW003G, NCV70514MW003R2G
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 360.38
units
Per unit
1 +
MYR360.38
Related Products
The STEVAL-ESC001V1 is an electronic speed controller (ESC) ...
Description:
The STEVAL-ESC001V1 is an electronic speed controller (ESC) board for a three-phase Brushless motor (BLDC/PMSM). It demonstrates a sensorless FOC algorithm with speed regulation and active braking. The board is designed to provide fast and efficient propulsion for remote control ...
The STEVAL-IPMNG3Q is a compact 3-phase ac motor ...
Description:
The STEVAL-IPMNG3Q is a compact 3-phase ac motor driver board based on a SLLIMM™-nano (Small Low-Loss Intelligent Moulded Module) 2nd series device. It is designed for driving high-power motors in a wide range of applications such as white goods, air-conditioning, ...
The STEVAL-SPIN3201 board is a three-phase Brushless DC ...
Description:
The STEVAL-SPIN3201 board is a three-phase Brushless DC motor (BLDC) driver board based on the STSPIN32F0 motor controller with embedded STM32F0 MCU. The board is designed for sensored or sensorless vector control, FOC algorithms with 3-shunt sensing. • 48MHz STM32 ...
The LV8713T is a microstepping motor driver IC ...
Description:
The LV8713T is a microstepping motor driver IC with built-in translator for easy operation. It supports full-step, half-step, 1/16-step, and 1/32-step resolution. The LV8713T is optimal for driving stepping motor of scanner and small printer. Single-channel PWM constant-current control stepping ...