ON Semiconductor LB1909MCGEVB Stepper Motor Driver IC Evaluation Board Stepper Evaluation Board for LB1909MC-BH

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LB1909MC is a low saturation voltage stepping motor driver IC. It is optimal for motor drivers in 12V system products.

Current consumption 0 in standby mode
The compact package (MFP-10S) is adopted. VCC max = 20V, IO max = 0.8A
BIP output transistor adoption (Upper and lower total Vo(sat)=0.5V(typical) at Io=400mA)

Specifications
Attribute Value
Kit Name Stepper Motor Driver IC Evaluation Board
Kit Classification Evaluation Board
For Use With Low Saturation Voltage Stepper Motor Drive
Motor Type Stepper
Featured Device LB1909MC-BH
Temporarily out of stock - back order for despatch 13/10/2020, delivery within 4 working days from despatch date
Price Each
MYR 265.84
units
Per unit
1 +
MYR265.84
Related Products
The STEVAL-ESC001V1 is an electronic speed controller (ESC) ...
Description:
The STEVAL-ESC001V1 is an electronic speed controller (ESC) board for a three-phase Brushless motor (BLDC/PMSM). It demonstrates a sensorless FOC algorithm with speed regulation and active braking. The board is designed to provide fast and efficient propulsion for remote control ...
The STEVAL-SPIN3201 board is a three-phase Brushless DC ...
Description:
The STEVAL-SPIN3201 board is a three-phase Brushless DC motor (BLDC) driver board based on the STSPIN32F0 motor controller with embedded STM32F0 MCU. The board is designed for sensored or sensorless vector control, FOC algorithms with 3-shunt sensing. • 48MHz STM32 ...
The LV8713T is a microstepping motor driver IC ...
Description:
The LV8713T is a microstepping motor driver IC with built-in translator for easy operation. It supports full-step, half-step, 1/16-step, and 1/32-step resolution. The LV8713T is optimal for driving stepping motor of scanner and small printer. Single-channel PWM constant-current control stepping ...
The NV705143R1DBGEVB is a form factor Reference Design ...
Description:
The NV705143R1DBGEVB is a form factor Reference Design for driving bipolar stepper motors. The reference design can be interfaced via I/O pins and the SPI bus to an external microcontroller. In conjunction with the NCV7052xGEVK evaluation kit it forms a ...