ON Semiconductor LV8741VGEVB H-Bridge Driver IC Evaluation Board Stepper Evaluation Board for LV8741V-TLM-E

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LV8741V is a 2-channel H-bridge driver IC that can switch a stepping motor driver, which is capable of micro-step drive and supports Full-step, Half-step (full torque), Half-step, and Quarter-step resolution, and two channels of a brushed motor driver, which supports forward, reverse, brake, and standby of a motor.

Single-channel PWM current control stepping motor driver (selectable with DC motor driver channel 2) incorporated
BiCDMOS process IC
Micro step mode can be set to full-step, half-step (full torque), half-step, and quarter-step mode
Excitation step proceeds only by step signal input
Motor holding current selectable in four steps
I/O max = 1.5A
Output-stage push-pull structure enabling high-speed operation
Output short-circuit protection circuit (selectable from latch-type or auto reset-type) incorporated
Thermal shutdown circuit and power supply monitor circuit incorporated
Supports control power supply VCC = 3.3V

Specifications
Attribute Value
Kit Name H-Bridge Driver IC Evaluation Board
Kit Classification Evaluation Board
For Use With Brushed Motor Drive, Stepping Motor Drive, 2-Channel H Bridge Drive
Motor Type Stepper
Featured Device LV8741V-TLM-E
Temporarily out of stock - back order for despatch 19/08/2020, delivery within 4 working days from despatch date
Price Each
MYR 252.31
units
Per unit
1 +
MYR252.31
Related Products
The MikroElektronika RS232 2 click board performs full ...
Description:
The MikroElektronika RS232 2 click board performs full RS232 to Universal Asynchronous Receiver-Transmitter (UART) signal conversion. The MIKROE-2897 click features an On-board Surface Mount Device (SMD) jumper that allows selection of power supply voltage between 3.3V and 5V. This click ...
The STEVAL-ESC001V1 is an electronic speed controller (ESC) ...
Description:
The STEVAL-ESC001V1 is an electronic speed controller (ESC) board for a three-phase Brushless motor (BLDC/PMSM). It demonstrates a sensorless FOC algorithm with speed regulation and active braking. The board is designed to provide fast and efficient propulsion for remote control ...
The STEVAL-IPMNG3Q is a compact 3-phase ac motor ...
Description:
The STEVAL-IPMNG3Q is a compact 3-phase ac motor driver board based on a SLLIMM™-nano (Small Low-Loss Intelligent Moulded Module) 2nd series device. It is designed for driving high-power motors in a wide range of applications such as white goods, air-conditioning, ...
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor ...
Description:
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor driver expansion board based on the STSPIN250 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery life. ...