ON Semiconductor LV8731VGEVB H-Bridge Driver IC Evaluation Board Stepper Evaluation Board for LV8731V-TLM-H

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LV8731V is a 2-channel H-bridge driver IC that can switch a stepping motor driver, which is capable of micro-step drive and supports 1/16-step resolution, and two channels of a brushed motor driver, which supports forward, reverse, brake, and standby of a motor.

Single-channel PWM current control stepping motor driver (selectable with DC motor driver channel 2) incorporated
BiCDMOS process IC
Micro-step mode can be set to Full-step, Half-step, Quarter-step, or 1/16-step
Excitation step proceeds only by step signal input
Motor current selectable in four steps
Output short-circuit protection circuit (selectable from latch-type or auto-reset-type) incorporated
Unusual condition warning output pins
Built-in thermal shutdown circuit
No control power supply required
Pin compatibility series

Specifications
Attribute Value
Kit Name H-Bridge Driver IC Evaluation Board
Kit Classification Evaluation Board
For Use With Brushed Motor Drive, Stepping Motor Drive, 2-Channel H Bridge Drive
Motor Type Stepper
Featured Device LV8731V-TLM-H
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 252.31
units
Per unit
1 +
MYR252.31
Related Products
The STEVAL-ESC001V1 is an electronic speed controller (ESC) ...
Description:
The STEVAL-ESC001V1 is an electronic speed controller (ESC) board for a three-phase Brushless motor (BLDC/PMSM). It demonstrates a sensorless FOC algorithm with speed regulation and active braking. The board is designed to provide fast and efficient propulsion for remote control ...
The STEVAL-IPMNG3Q is a compact 3-phase ac motor ...
Description:
The STEVAL-IPMNG3Q is a compact 3-phase ac motor driver board based on a SLLIMM™-nano (Small Low-Loss Intelligent Moulded Module) 2nd series device. It is designed for driving high-power motors in a wide range of applications such as white goods, air-conditioning, ...
The X-NUCLEO-IHM07M1 is a three-phase Brushless DC motor ...
Description:
The X-NUCLEO-IHM07M1 is a three-phase Brushless DC motor (BLDC) driver expansion board based on the L6230 device. The L6230 driver is optimized for six-step and FOC algorithms thanks to independent current sensing. • Operating voltage range: +8 to +48Vdc • ...
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC ...
Description:
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC (BLDC) motor driver expansion board based on the STSPIN230 triple half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in ...