ON Semiconductor LV8729VGEVB Microstepping Motor Driver Evaluation Board Stepper Evaluation Board for LV8729V-TLM-H

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LV8729V is a PWM current-controlled micro step bipolar stepping motor driver. This driver can do eight ways of micro step resolution of 1/128 step from Full step, and can drive simply by the CLK input.

Single-channel PWM current control stepping motor driver
BiCDMOS process IC
Full, Half, Quarter, 1/8, 1/16, 1/32, 1/64, 1/128 step are selectable
Advance the excitation step with the only step signal input
Available forward reverse control
Over current protection circuit
Thermal shutdown circuit
Input pull down resistance
With reset pin and enable pin

Specifications
Attribute Value
Kit Name Microstepping Motor Driver Evaluation Board
Kit Classification Evaluation Board
For Use With Current Controlled Microstepping Motor Drive, Microstep Bipolar Stepping Motor Drive
Motor Type Stepper
Featured Device LV8729V-TLM-H
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 252.31
units
Per unit
1 +
MYR252.31
Related Products
The KSZ9567R is a highly-integrated, IEEE 802.3 compliant ...
Description:
The KSZ9567R is a highly-integrated, IEEE 802.3 compliant networking device that incorporates a layer-2 managed Gigabit Ethernet switch, five 10BASE-Te/100BASE-TX/1000BASE-T physical layer transceivers (PHYs) and associated MAC units, and two MAC ports with individually configurable RGMII/MII/RMII interfaces for ...
The Click accessory modules plug into the MikroBUS ...
Description:
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. EVE Click is a display controller board with a mikroBUS interface which integrates LCD display, audio and touch control. FT800Q graphics controller and sound synthesiser deviceDesigned ...
Description:
The XR28V382 is a dual channel UART with a Low Pin Count (LPC) bus interface.For use with the XR28V382IL32-F, the evaluation board has a 32-pin QFN package. 2 Independent UART Channels,Operating temperature -40°C to +85°CWatchdog timer.
xChips are a rapid electronics development ecosystem to ...
Description:
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.xChips ...