- RS Stock No.:
- 143-8880
- Mfr. Part No.:
- X-NUCLEO-IHM13A1
- Manufacturer:
- STMicroelectronics
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR87.29
Units | Per Unit |
1 + | MYR87.29 |
- RS Stock No.:
- 143-8880
- Mfr. Part No.:
- X-NUCLEO-IHM13A1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
X-NUCLEO-IHM13A1 DC Motor Driver Expansion Board
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor driver expansion board based on the STSPIN250 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery life.
Operating voltage range: +1.8 to +10Vdc
Output current: 2.6Arms
Current control with adjustable off-time
Standby consumption: <80nA
Non-dissipative over-current detection and protection
Over-temperature protection
2 x Output activity LEDs
Fault LED
Screw terminals for motor signals and power supply
ST morpho connectors for host MCU board
Arduino Uno r3 compatible Shield headers
Compatible with STM32 Nucleo MCU boards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
For Use With | STM32 Nucleo |
Kit Classification | Evaluation Board |
Featured Device | STSPIN250 |
Kit Name | Motor Configuration |