- RS Stock No.:
- 143-8879
- Mfr. Part No.:
- X-NUCLEO-IHM12A1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR68.68
Units | Per Unit |
1 + | MYR68.68 |
- RS Stock No.:
- 143-8879
- Mfr. Part No.:
- X-NUCLEO-IHM12A1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
X-NUCLEO-IHM12A1 Dual DC Motor Driver Expansion Board
The X-NUCLEO-IHM12A1 is a dual low-voltage brushed DC motor driver expansion board based on the STSPIN240 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery life.
Operating voltage range: +1.8 to +10Vdc
Output current: 1.3Arms per motor
Current control with adjustable off-time
Standby consumption: <80nA
Non-dissipative over-current detection and protection
Over-temperature protection
4 x Output activity LEDs
Fault LED
Screw terminals for motor signals and power supply
ST morpho connectors for host MCU board
Arduino Uno r3 compatible Shield headers
Compatible with STM32 Nucleo MCU boards
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
For Use With | STM32 Nucleo |
Kit Classification | Evaluation Board |
Featured Device | STSPIN240 |
Kit Name | Motor Configuration |