- RS Stock No.:
- 272-252
- Mfr. Part No.:
- FFR-BS-00126-18A-SF100
- Manufacturer:
- Mitsubishi
Discontinued product
- RS Stock No.:
- 272-252
- Mfr. Part No.:
- FFR-BS-00126-18A-SF100
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Specifications
Attribute | Value |
---|---|
Accessory Type | EMI Filter |
For Use With | FR-F740-00023 |
Current Rating | 18 A |
Length | 150mm |
Width | 315mm |
Depth | 50mm |
Dimensions | 150 x 315 x 50 mm |