- RS Stock No.:
- 193-9580
- Mfr. Part No.:
- TLE4968-1L
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 193-9580
- Mfr. Part No.:
- TLE4968-1L
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The TLE4968-1L is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
3.0 V to 32 V operating supply voltage
Operation from unregulated power supply
Reverse polarity protection (-18 V)
Overvoltage capability up to 42 V without external resistor
Output overcurrent & overtemperature protection
Active error compensation
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
High ESD performance
Leaded package PG-SSO-3-2 (TLE4968-1L)
Target Applications:
BLDC rotor position measurement
Speed and position measurements in camshaft or transmission applications.
Operation from unregulated power supply
Reverse polarity protection (-18 V)
Overvoltage capability up to 42 V without external resistor
Output overcurrent & overtemperature protection
Active error compensation
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
High ESD performance
Leaded package PG-SSO-3-2 (TLE4968-1L)
Target Applications:
BLDC rotor position measurement
Speed and position measurements in camshaft or transmission applications.
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Through Hole |
Maximum Operating Supply Voltage | 32 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | PG-SSO |
Pin Count | 3 |
Maximum Operating Temperature | +170 °C |
Minimum Operating Temperature | -40 °C |