- RS Stock No.:
- 193-9578
- Mfr. Part No.:
- TLE4966V-1K
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 193-9578
- Mfr. Part No.:
- TLE4966V-1K
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Vertical Hall plates to measure magnetic field parallel to PCB and package surface
3.5V to 32V operating supply voltage
Operation from unregulated power supply
Reverse polarity protection (-18V)
Overvoltage capability up to 42V without external resistor
Low current consumption
Output short-circuit & overtemperature protection
High stability of magnetic thresholds
Small SMD package (TSOP6)
Target Applications:
Window lifter (index counting)
Power closing (index counting)
Driver controls (index counting)
3.5V to 32V operating supply voltage
Operation from unregulated power supply
Reverse polarity protection (-18V)
Overvoltage capability up to 42V without external resistor
Low current consumption
Output short-circuit & overtemperature protection
High stability of magnetic thresholds
Small SMD package (TSOP6)
Target Applications:
Window lifter (index counting)
Power closing (index counting)
Driver controls (index counting)
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 32 V |
Minimum Operating Supply Voltage | 3.5 V |
Package Type | PG-TSOP |
Pin Count | 6 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |