- RS Stock No.:
- 193-9554
- Mfr. Part No.:
- TLE493D-W2B6 A0
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 193-9554
- Mfr. Part No.:
- TLE493D-W2B6 A0
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Infineon's 3D magnetic sensor family TLE493D offers accurate three dimensional sensing with extremely low-power consumption. Within its small 6pin package the sensor provides direct measurement of the x, y- and z components of a magnetic field.
By combining 3-axis measurement in a small package, with low power consumption, the TLE493D sensors provide a contactless position sensing alternative to applications which traditionally use mechanical or optical solutions. The system size for these applications can be reduced as magnetic threshold stability over temperature provides a highly accurate and more robust solution for those systems.
Infineons sensor provides a standard 2-wire digital I2C communication interface, which enables a bi-directional communication between the sensor and microcontroller.
By combining 3-axis measurement in a small package, with low power consumption, the TLE493D sensors provide a contactless position sensing alternative to applications which traditionally use mechanical or optical solutions. The system size for these applications can be reduced as magnetic threshold stability over temperature provides a highly accurate and more robust solution for those systems.
Infineons sensor provides a standard 2-wire digital I2C communication interface, which enables a bi-directional communication between the sensor and microcontroller.
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 3.5 V |
Minimum Operating Supply Voltage | 2.8 V |
Package Type | PG-TSOP |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |