Telemecanique Sensors Incremental Encoder, 100 ppr, Push Pull Signal
- RS Stock No.:
- 221-0061
- Mfr. Part No.:
- XCC1514TS01Y
- Manufacturer:
- Telemecanique Sensors
View all Motion Control Sensors
Temporarily out of stock - back order for despatch 07/03/2023, delivery within 4 working days from despatch date
Price Each
MYR3,449.76
units | Per Unit |
1 + | MYR3,449.76 |
- RS Stock No.:
- 221-0061
- Mfr. Part No.:
- XCC1514TS01Y
- Manufacturer:
- Telemecanique Sensors
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric product is part of the XCC range, an offer of opto-electronic rotary encoders. The enclosure is made of Zamak, the base of aluminium and the shaft of stainless steel. It is suitable for use in many industries including packaging, cutting machines, robots, cranes, materials handling, automatic dispensers, printing shops, continuous processes and conveyor systems, etc. A range of innovative rotary encoders opened to field BUS and greatly simplify resolution parameter-setting. Ex Osicoder optical rotary encoders for all counting, position and speed information requirements.
IP65 Degree of Protection
Specifications
Attribute | Value |
Encoder Technology | Incremental |
Pulses Per Revolution | 100 |
Maximum Revolutions | 6000rpm |
Output Signal Type | Push Pull |
Supply Voltage | 5 → 30 V dc |