- RS Stock No.:
- 772-5343
- Mfr. Part No.:
- 2SK2221-E
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 772-5343
- Mfr. Part No.:
- 2SK2221-E
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
N-Channel High Voltage MOSFETs 150V and Over, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 8 A |
Maximum Drain Source Voltage | 200 V |
Package Type | SC-65 |
Mounting Type | Through Hole |
Pin Count | 3 |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.45V |
Maximum Power Dissipation | 100 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Width | 4.8mm |
Length | 15.6mm |
Transistor Material | Si |
Height | 19.9mm |