- RS Stock No.:
- 626-2462
- Mfr. Part No.:
- BF991,215
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 626-2462
- Mfr. Part No.:
- BF991,215
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-Channel MOSFET, NXP
MOSFET Transistors, NXP
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 20 mA |
Maximum Drain Source Voltage | 20 V |
Package Type | SOT-143 |
Mounting Type | Surface Mount |
Pin Count | 4 |
Channel Mode | Depletion |
Maximum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | +6 V |
Width | 1.4mm |
Length | 3mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Height | 1mm |
Typical Power Gain | 29 dB |
Minimum Operating Temperature | -65 °C |