- RS Stock No.:
- 195-2486
- Mfr. Part No.:
- EFC4K110NUZTDG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 195-2486
- Mfr. Part No.:
- EFC4K110NUZTDG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
EFC4K110NUZTDG features a ultra low on−state resistance and high current with small and thin CSP package. It is best suited for 1−2 Cells lithium−ion battery protection circuit.
Low Rss(on)
Small size and narrow width
No latch up phenomenon
Low Gate Charge
2kV ESD HBM
Common Drain Type
ESD Diode-protected Gate
Low power consumption
It can be mounted on narrow width and small area board
High durability when abnormal high voltage input
Ease of drive, faster turn-on
Application
1−2 Cells Lithium−ion Battery Charging and Discharging Switch in battery protection circuit
Small size and narrow width
No latch up phenomenon
Low Gate Charge
2kV ESD HBM
Common Drain Type
ESD Diode-protected Gate
Low power consumption
It can be mounted on narrow width and small area board
High durability when abnormal high voltage input
Ease of drive, faster turn-on
Application
1−2 Cells Lithium−ion Battery Charging and Discharging Switch in battery protection circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 25 A |
Maximum Drain Source Voltage | 24 V |
Package Type | WLCSP |
Mounting Type | Surface Mount |
Pin Count | 10 |
Channel Mode | Depletion |
Maximum Gate Threshold Voltage | 1.3V |
Minimum Gate Threshold Voltage | 0.4V |
Maximum Power Dissipation | 2.5 W |
Transistor Configuration | Dual |
Maximum Gate Source Voltage | ±12 V |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Width | 2.13mm |
Length | 3.23mm |
Typical Gate Charge @ Vgs | 49 nC @ 4.5 V nC |
Height | 0.17mm |