- RS Stock No.:
- 171-3633
- Mfr. Part No.:
- TSM650N15CS RLG
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 171-3633
- Mfr. Part No.:
- TSM650N15CS RLG
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 9 A |
Maximum Drain Source Voltage | 150 V |
Package Type | SOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 80 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 12.5 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Width | 3.9mm |
Number of Elements per Chip | 1 |
Length | 4.85mm |
Typical Gate Charge @ Vgs | 24 nC @ 6 V, 37 nC @ 10 V |
Maximum Operating Temperature | +150 °C |
Forward Diode Voltage | 1V |
Minimum Operating Temperature | -55 °C |
Height | 1.55mm |