- RS Stock No.:
- 169-7208
- Mfr. Part No.:
- PSMN5R6-100PS,127
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 169-7208
- Mfr. Part No.:
- PSMN5R6-100PS,127
- Manufacturer:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
N-Channel MOSFET, 100V and Higher, Nexperia
MOSFET Transistors, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 100 A |
Maximum Drain Source Voltage | 100 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 5.6 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 306 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +175 °C |
Transistor Material | Si |
Length | 10.3mm |
Typical Gate Charge @ Vgs | 141 nC @ 10 V |
Width | 4.7mm |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Height | 16mm |