- RS Stock No.:
- 133-8584
- Mfr. Part No.:
- IPA80R280P7XKSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 133-8584
- Mfr. Part No.:
- IPA80R280P7XKSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Infineon CoolMOS™P7 Power MOSFET
The 800V CoolMOS P7 Power MOSFET family establishes even higher efficiency and thermal performance. Suitable applications are power adapters, LED lighting, audio, industrial and auxiliary power.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 17 A |
Maximum Drain Source Voltage | 800 V |
Package Type | TO-220FP |
Mounting Type | Through Hole |
Pin Count | 3 + Tab |
Maximum Drain Source Resistance | 620 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Minimum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 30 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | +30 V |
Length | 10.65mm |
Typical Gate Charge @ Vgs | 36 nC @ 10 V |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Width | 4.9mm |
Height | 16.15mm |
Series | CoolMOS P7 |
Minimum Operating Temperature | -55 °C |
Forward Diode Voltage | 0.9V |