- RS Stock No.:
- 110-7149
- Mfr. Part No.:
- IPA90R800C3XKSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 110-7149
- Mfr. Part No.:
- IPA90R800C3XKSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 6.9 A |
Maximum Drain Source Voltage | 900 V |
Package Type | TO-220FP |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 1.7 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Minimum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 33 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Length | 10.65mm |
Number of Elements per Chip | 1 |
Width | 4.85mm |
Typical Gate Charge @ Vgs | 42 nC @ 10 V |
Forward Diode Voltage | 1.2V |
Minimum Operating Temperature | -55 °C |
Height | 16.15mm |
Series | CoolMOS C3 |