- RS Stock No.:
- 415-427
- Mfr. Part No.:
- TPCA8107-H(TE12L,Q,M)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 415-427
- Mfr. Part No.:
- TPCA8107-H(TE12L,Q,M)
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
MOSFET P-Channel, TPC Series, Toshiba
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 7.5 A |
Maximum Drain Source Voltage | 40 V |
Package Type | SOP Advanced |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 30 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 2.8 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Width | 5mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Length | 5mm |
Typical Gate Charge @ Vgs | 15 nC @ 5 V, 27 nC @ 10 V |
Height | 0.95mm |
Series | U-MOSIII |
Minimum Operating Temperature | -55 °C |