Analog Devices ADUM3223ARZ Dual High and Low Side MOSFET Power Driver, 4A, 3.3 → 5 V 16-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM3223, 3kVrms Isolated Precision Half-Bridge Driver, Analog Devices

The ADuM3223 is a 4A isolated, half-bridge gate driver that employ Analog Devices, iCoupler® technology to provide independent and isolated high-side and low-side outputs. It combines high speed CMOS and monolithic transformer technology to provide outstanding performance characteristics superior to current alternatives, such as the combination of pulse transformers and gate driver ICs.

Isolation Rating 3000V rms

Isolated Power Drivers

A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 3.3 V
Maximum Operating Supply Voltage 5 V
Topology High and Low Side
Mounting Type Surface Mount
Peak Output Current 4A
Number of Outputs 2
Polarity Non-Inverting
Package Type SOIC
Pin Count 16
Bridge Type Half Bridge
Input Logic Compatibility CMOS
High and Low Sides Dependency Independent
Minimum Operating Temperature -40 °C
Width 4mm
Height 1.5mm
Maximum Operating Temperature +125 °C
Length 10mm
Dimensions 10 x 4 x 1.5mm
36 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 19.30
units
Per unit
Per Pack*
2 - 8
MYR19.30
MYR38.60
10 - 38
MYR19.27
MYR38.54
40 - 98
MYR17.205
MYR34.41
100 - 198
MYR17.175
MYR34.35
200 +
MYR15.50
MYR31.00
*price indicative
Packaging Options: