Linear Technology LT1161CSW#PBF Quad High Side MOSFET Power Driver, 8 to 48 V 20-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

MOSFET & IGBT Drivers, Linear Technology

Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.

Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection

MOSFET & IGBT Drivers, Linear Technology

Specifications
Attribute Value
Number of Drivers 4
Minimum Operating Supply Voltage 8 V
Maximum Operating Supply Voltage 48 V
Topology High Side
Mounting Type Surface Mount
Number of Outputs 4
Polarity Non-Inverting
Package Type SOIC
Pin Count 20
High and Low Sides Dependency Independent
Width 7.595mm
Height 2.337mm
Length 13.01mm
Dimensions 13.005 x 7.595 x 2.337mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
103 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 39.54
units
Per unit
1 - 9
MYR39.54
10 - 49
MYR38.80
50 - 99
MYR38.23
100 - 249
MYR33.94
250 +
MYR32.46
Packaging Options:
Related Products
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...