- RS Stock No.:
- 177-0403
- Mfr. Part No.:
- MIC4129YME
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0403
- Mfr. Part No.:
- MIC4129YME
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MIC4120 and MIC4129 MOSFET drivers are tough, efficient, and easy to use. The MIC4129 is an inverting driver, while the MIC4120 is a non-inverting driver. The MIC4120 and MIC4129 are improved versions of the MIC4420 and MIC4429.
Matched rise and fall times of 25ns
High peak output current at 6A
Wide operating range from 4.5V to 20V
CMOS construction
Latch-up protected: will withstand >200mA reverse output current
Logic input withstands negative swing of up to 5V
Matched rise and fall times of 25ns
High peak output current at 6A
Wide operating range from 4.5V to 20V
High capacitive load drive of 10,000pF
Low delay time of 55ns typical
Logic high input for any voltage from 2.4V to VS
Low equivalent input capacitance (typ.) 6pF
Low supply current is 450μA with logic 1 input
Low output impedance is 2.5Ω
Output voltage swing within 25mV of ground or VS
Exposed backside pad packaging reduces heat
ePad SOIC-8L (θJA = 58°C/W)
3mm x 3mm MLF®-8L (θJA = 60°C/W)
High peak output current at 6A
Wide operating range from 4.5V to 20V
CMOS construction
Latch-up protected: will withstand >200mA reverse output current
Logic input withstands negative swing of up to 5V
Matched rise and fall times of 25ns
High peak output current at 6A
Wide operating range from 4.5V to 20V
High capacitive load drive of 10,000pF
Low delay time of 55ns typical
Logic high input for any voltage from 2.4V to VS
Low equivalent input capacitance (typ.) 6pF
Low supply current is 450μA with logic 1 input
Low output impedance is 2.5Ω
Output voltage swing within 25mV of ground or VS
Exposed backside pad packaging reduces heat
ePad SOIC-8L (θJA = 58°C/W)
3mm x 3mm MLF®-8L (θJA = 60°C/W)
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 6 A |
Supply Voltage | 20V |
Pin Count | 8 |
Fall Time | 35ns |
Package Type | SOIC |
Number of Outputs | 1 |
Rise Time | 35ns |
Topology | Low Side |
Number of Drivers | 1 |
Time Delay | 100ns |
Polarity | Inverting |
Mounting Type | Surface Mount |