Silicon Labs Si82398CD-IS Dual Isolated Gate Driver MOSFET Power Driver 16-Pin, SOIC W

  • RS Stock No. 171-1757
  • Mfr. Part No. SI82398CD-IS
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Si8239x Digitally Isolated Drivers, Silicon Labs

Combining two isolated drivers with either an independent input control or a single input for high power applications. All operate with a 2.5 V input VDD and a maximum drive supply voltage of 24 V. Perfect for driving power MOSFETs and IGBTs supporting up to 5 kVrms withstand voltage.

They have high CMTI (100 kV/μs), low propagation delays, low skew and reduced variation with temperature, age and part to part. An output UVLO fault detection and feedback offers automatic shutdown of both drivers.

All supplied in a 16-Pin Wide SOIC package with an isolation rating of 5 kVrms.

Si82390AD-IS - Dual, VIA, VIB, 6 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054469)
Si82390BD-IS - Dual, VIA, VIB, 8 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054463)
Si82390CD-IS - Dual, VIA, VIB, 12 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054472)

Si82395AD-IS - Dual, VIA, VIB, 6 V UVLO Status Pin, Delayed Startup Time (RS 9054497)
Si82395BD-IS - Dual, VIA, VIB, 8 V UVLO Status Pin, Delayed Startup Time (RS 9054491)
Si82395CD-IS - Dual, VIA, VIB, 12 V UVLO Status Pin, Delayed Startup Time (RS 9054501)

Si82397AD-IS - Dual, VIA, VIB, 6 V Delayed Startup Time (RS 9054510)
Si82397BD-IS - Dual, VIA, VIB, 8 V Delayed Startup Time (RS 9054514)
Si82397CD-IS - Dual, VIA, VIB, 12 V Delayed Startup Time (RS 9054523)

Si82391AD-IS - Dual, VIA, VIB, 6 V Enhanced UVLO and Status Pin (RS 9054475)
Si82391BD-IS - Dual, VIA, VIB, 8 V Enhanced UVLO and Status Pin (RS 9054479)
Si82391CD-IS - Dual, VIA, VIB, 12 V Enhanced UVLO and Status Pin (RS 9054488)

Si82396AD-IS - Dual, VIA, VIB, 6 V UVLO Status Pin (RS 9054504)
Si82396BD-IS - Dual, VIA, VIB, 8 V UVLO Status Pin (RS 9054508)
Si82396CD-IS - Dual, VIA, VIB, 12 V UVLO Status Pin (RS 9054517)

Si82394AD-IS - HS/LS, PWM, 6 V UVLO Status Pin, Delayed Startup Time (RS 9054481)
Si82394BD-IS - HS/LS, PWM, 8 V UVLO Status Pin, Delayed Startup Time (RS 9054485)
Si82394CD-IS - HS/LS, PWM, 12 V UVLO Status Pin, Delayed Startup Time (RS 9054494)

Si82398AD-IS - HS/LS, PWM, 6 V UVLO Status Pin (RS 9054526)
Si82398BD-IS - HS/LS, PWM, 8 V UVLO Status Pin (RS 9054520)
Si82398CD-IS - HS/LS, PWM, 12 V UVLO Status Pin (RS 9054539)

MOSFET & IGBT Drivers, Silicon Laboratories

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 10 V
Maximum Operating Supply Voltage 24 V
Topology Isolated Gate Driver
Mounting Type Surface Mount
Polarity Non-Inverting
Package Type SOIC W
Pin Count 16
Width 7.5mm
Minimum Operating Temperature -40 °C
Dimensions 10.3 x 7.5 x 2.35mm
Length 10.3mm
Maximum Operating Temperature +125 °C
Rise Time 12ns
Discontinued product
Related Products
The ISL8240MEVAL3Z Evaluation Board provides a simple platform ...
Description:
The ISL8240MEVAL3Z Evaluation Board provides a simple platform to evaluate the ISL8240M, 40 A step down DC/DC power module. Complete switch mode power supplyInput voltage from 4.5 V to 20 VResistor programmable output voltage from 0.6 V to 2.5 V ...
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, ...
Description:
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, up to 4 A, DC/DC Power Module, that is easy to use. Based on the ISL8216M, it is ideal for power distribution converters/point-of-load (POL) applications for servers, 48 V telecommunications/datacom, 12 V/24 ...
The LDK320 is a low drop voltage regulator, ...
Description:
The LDK320 is a low drop voltage regulator, which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 18 V, with a typical dropout voltage of 100 mV. It is ...
TBD62003A series and TBD62004A series are DMOStransistor array ...
Description:
TBD62003A series and TBD62004A series are DMOStransistor array with 7 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 7 circuits built-in High voltage : VOUT = ...