Robert Scott Non-Woven Green Mop Head
- RS Stock No.:
- 667-273
- Mfr. Part No.:
- 102199 Green
- Manufacturer:
- Robert Scott
Subtotal (1 pack of 10 units)*
MYR40.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR40.95 | MYR4.095 |
*price indicative
- RS Stock No.:
- 667-273
- Mfr. Part No.:
- 102199 Green
- Manufacturer:
- Robert Scott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robert Scott | |
| Product Type | Mop Head | |
| Material | Non-Woven | |
| Sub Type | Mop Head | |
| Dry Weight | 117g | |
| Socket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Robert Scott | ||
Product Type Mop Head | ||
Material Non-Woven | ||
Sub Type Mop Head | ||
Dry Weight 117g | ||
Socket Colour Green | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Robert Scott Big White Exel Socket Mop Standard is a lightweight, super-absorbent mop made from non-woven waste fabric strips. It features an extra-secure Exel push-fit fitting to prevent slipping on the handle when wringing. A great value, fast-drying alternative to cotton mops, it is ideal for smaller areas. Color-coded sockets help minimize cross-contamination. Made in the UK, it fits Exel, Hygiene, and wooden handles.
Material Composition Polyester Viscose
Socket Polypropylene
Clip Polypropylene
Weight 117g
Color Green
Related links
- Robert Scott Non-Woven Blue Mop Head
- Robert Scott Non-Woven Yellow Mop Head
- RS PRO Non-Woven Green Mop Head
- Robert Scott Yarn Blue Green, Red Mop Head
- Robert Scott Acrylic Mop Head
- Robert Scott 440 mm White Microfibre Mop Head
- Robert Scott 10 mm Polyester Mop Head 130mm 3 mm
- Vikan Microfibre Green Mop Head
