Robert Scott 10 mm Polyester Sweeper 130 mm 3 mm
- RS Stock No.:
- 667-269
- Mfr. Part No.:
- 102301 Blue
- Manufacturer:
- Robert Scott
Subtotal (1 pair)*
MYR92.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR92.64 |
*price indicative
- RS Stock No.:
- 667-269
- Mfr. Part No.:
- 102301 Blue
- Manufacturer:
- Robert Scott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robert Scott | |
| Product Type | Sweeper | |
| Material | Polyester | |
| Sub Type | Mop Head | |
| Height | 3mm | |
| Length | 10mm | |
| Width | 130 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Robert Scott | ||
Product Type Sweeper | ||
Material Polyester | ||
Sub Type Mop Head | ||
Height 3mm | ||
Length 10mm | ||
Width 130 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Robert Scott V Sweeper synthetic mop heads come in a pair, measuring 1m 100cm long, and are designed as replacement heads to effectively pick up dirt and dust.
This product is not classified as hazardous under UK Health & Safety legislation
This product is not classified as hazardous under UK Environmental legislation
Safe when used in its intended application
Related links
- Robert Scott Big White Exel 117g Blue Non-Woven Mop Head
- Vikan 200g Blue Cotton, Polyester Mop Head
- Robert Scott 60cm Blue Acrylic Mop Head
- Robert Scott 40cm Blue Acrylic Mop Head
- Robert Scott 200g Blue Yarn Mop Head
- Robert Scott 80cm Blue Acrylic Mop Head
- Robert Scott 40cm Red Acrylic Mop Head
- Robert Scott 60cm Yellow Acrylic Mop Head
