- RS Stock No.:
- 829-5350
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 829-5350
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Cleanroom Disposable Mop Head
This disposable cleanroom mop head is produced in 100% polyester and is designed to be used in conjunction with the RS cleanroom foam sponge mop. Suitable for critical environments, this specially-designed cleanroom mop head offers high absorbency with low particle generation for all cleaning and disinfecting tasks for walls and ceilings, as well as floors.
Features:
Can be laundered to extend product life
Suitable for use on floors, walls and ceilings
Suitable for use on floors, walls and ceilings
Applications:
Laboratories and cleanrooms, or any other dust/dirt-free environments
Pharmaceutical and biotechnological industries
Pharmaceutical and biotechnological industries
Specifications
Attribute | Value |
---|---|
Material | Polyester |
Colour | White |
Application | Biotechnology Industry, Ceilings, Clean Room, Floors, Laboratory, Pharmaceutical Industry, Walls |
For Use With | M10 Foam Sponge Mop |