Aluminium Handle, Ø31 mm, 1310 mm, Pink

  • RS Stock No. 188-8874
  • Mfr. Part No. 29351
  • Manufacturer Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Ergonomically designed with a comfortable grip and rounded top and hanger, this handle fits any Vikan product that requires a handle. Do not use with acid or chlorine.

Specifications
Attribute Value
Length 1.31m
Diameter 31mm
Colour Pink
Material Anodised Aluminium, Polypropylene
5 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR87.62
MYR 86.71
units
Per unit
1 +
MYR86.71