- RS Stock No.:
- 916-0202
- Mfr. Part No.:
- PMA60A240
- Manufacturer:
- Lovato
Discontinued product
- RS Stock No.:
- 916-0202
- Mfr. Part No.:
- PMA60A240
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Phase Shift Monitor Relay Single and Three Phase
The Lovato range of phase shift monitoring relays complete with AC auxiliary power supply including direct connection up to a maximum of 16 A or by a current transformer. Excellent tripping accuracy and a voltage range of 80 to 660 V ac and a current control range of 0.1 to 16 A. As a user you can choose from automatic or manual re-setting and manual re-setting is by power removal plus you have a single or three phase system. Two configurable output relays, each with one SPDT changeover contact.
Modular DIN 43880 housing 3 module
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Single and three phase system
Delayed trip
Auxiliary AC power supply
Automatic or manual reset TRMS current measurements
Resetting and inhibition input
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Single and three phase system
Delayed trip
Auxiliary AC power supply
Automatic or manual reset TRMS current measurements
Resetting and inhibition input
Lovato Orange Contactors, Control Relays and Accessories
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Shift |
Time Delay | 0.1 → 30s |
Series | PMA60 |
Number of Poles | 1 |
Terminal Type | Screw |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |
Length | 53.5mm |
Height | 104.7mm |
Dimensions | 53.5 x 64.9 x 104.7mm |
Width | 64.9mm |
Maximum Operating Temperature | +60°C |