- RS Stock No.:
- 916-0154
- Mfr. Part No.:
- PMV70A575
- Manufacturer:
- Lovato
Discontinued product
- RS Stock No.:
- 916-0154
- Mfr. Part No.:
- PMV70A575
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Voltage Monitoring Relay Self Powered Lovato
This Lovato range of voltage monitoring relays are self-powered for minimum and maximum voltage, phase and neutral loss including incorrect phase sequence. You have a choice of one or three phase voltage monitoring relays and a maximum and minimum AC voltage. The relays have configurable rated voltage including excellent tripping accuracy.
Self-powered
Modular DIN 43880 housing
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Configurable rated voltage
One or three phase
Minimum and maximum AC voltage
Tripping accuracy
Modular DIN 43880 housing
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Configurable rated voltage
One or three phase
Minimum and maximum AC voltage
Tripping accuracy
Approvals
EAC; UL Listed for USA and Canada (cULus File E93601) as auxiliary devices.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.
Lovato Orange Contactors, Control Relays and Accessories
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Voltage Sensing Range | Maximum of 400V ac |
Contact Configuration | SPDT |
Voltage Sensitivity | Self Powered |
Mounting Type | DIN Rail |
Time Delay | 0.1 → 20s |
Series | PMV70 |
Maximum Operating Temperature | +60°C |
Terminal Type | Screw |
Dimensions | 35.8 x 64.9 x 104.7mm |
Length | 35.8mm |
Operating Temperature Range | -20 → +60°C |
Number of Poles | 1 |
Width | 64.9mm |
Minimum Operating Temperature | -20°C |
Maximum Voltage Sensed | 400V ac |
Height | 104.7mm |