MFRC53101T/0FE,112, ,Modulator/Demodulator ,Quadrature 35dB ,32-Pin SOIC
- RS Stock No.:
- 124-2333
- Mfr. Part No.:
- MFRC53101T/0FE,112
- Manufacturer:
- NXP
This image is representative of the product range
View this category
Temporarily out of stock - back order for despatch 27/02/2024, delivery within 4 working days from despatch date
Price Each (In a Tube of 24)
MYR80.252
units | Per Unit | Per Tube* |
24 + | MYR80.252 | MYR1,926.048 |
*price indicative |
- RS Stock No.:
- 124-2333
- Mfr. Part No.:
- MFRC53101T/0FE,112
- Manufacturer:
- NXP
Non Compliant
- COO (Country of Origin):
- TH
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TH
Product Details
RFID, MIFARE Classic Protocol
The MIFARE Classic devices are contactless smart card ICs used in public transport, access management and shop loyalty cards.
Operating Frequency: 13.56MHz
OTA Data Rate: 106kbps
Proximity operating distance: up to 100mm
Available with 7-byte unique identifier (7B UID) or 4-byte non-unique identifier (4B NUID)
64-byte Tx/Rx FIFO buffer
1KB or 4KB EEPROM
Reduced infrastructure costs due to card and reader compatibility across all generations
Memory access conditions freely programmable
MFRC500 supports: MIFARE Classic, MIFARE 1K and MIFARE 4K protocols
MFRC531 supports: MIFARE Mini, MIFARE 1K, MIFARE 4K, MIFARE Ultralight, MIFARE DESFire EV1 and MIFARE Plus RFID protocols
RS Product Codes
483-6881 MFRC50001T
865-2176 MFRC50001T/0FE
483-6904 MFRC53101T
865-2173 MFRC53101T/0FE
OTA Data Rate: 106kbps
Proximity operating distance: up to 100mm
Available with 7-byte unique identifier (7B UID) or 4-byte non-unique identifier (4B NUID)
64-byte Tx/Rx FIFO buffer
1KB or 4KB EEPROM
Reduced infrastructure costs due to card and reader compatibility across all generations
Memory access conditions freely programmable
MFRC500 supports: MIFARE Classic, MIFARE 1K and MIFARE 4K protocols
MFRC531 supports: MIFARE Mini, MIFARE 1K, MIFARE 4K, MIFARE Ultralight, MIFARE DESFire EV1 and MIFARE Plus RFID protocols
RS Product Codes
483-6881 MFRC50001T
865-2176 MFRC50001T/0FE
483-6904 MFRC53101T
865-2173 MFRC53101T/0FE
Standards
ISO/IEC 14443 Type A (MFRC500), ISO/IEC 14443 Type A/B (MFRC531)
Note
NXP is a trademark of NXP B.V.
Specifications
Attribute | Value |
Device Type | Modulator/Demodulator |
Modulation Type | Quadrature |
Maximum Conversion Gain | 35dB |
Programmable | Yes |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 32 |
Maximum Supply Current | 150 mA |
Dimensions | 20.7 x 7.6 x 2.45mm |
Height | 2.45mm |
Length | 20.7mm |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Width | 7.6mm |
Minimum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 3 V, 4.5 V |
Maximum Operating Temperature | +150 °C |