- RS Stock No.:
- 210-0806
- Mfr. Part No.:
- 704.918.4
- Manufacturer:
- EAO
Temporarily out of stock - back order for despatch 09/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR138.22
Units | Per Unit |
1 - 9 | MYR138.22 |
10 - 19 | MYR132.69 |
20 + | MYR127.16 |
- RS Stock No.:
- 210-0806
- Mfr. Part No.:
- 704.918.4
- Manufacturer:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO 04 series switching element has slow making plug in terminal with 2 NC contact of silver material.
IP Protection IP20
Switching current 6 A
Switching voltage 250 V AC
Switching current 6 A
Switching voltage 250 V AC
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 250 Vac |
Contact Configuration | 2NC |
Terminal Type | Push In |
Current Rating | 6A |
For Use With | Series 04 |