RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Illuminated Push Button Switch -20°C +85°C

This image is representative of the product range


62 In stock for delivery within 4 working days
Add to Basket

Price Each

MYR80.75

units

Added

RS Stock No.:
287-6988
Mfr. Part No.:
A0207X
Manufacturer:
APEM
unitsPer unit
1 - 24MYR80.75
25 - 99MYR78.74
100 - 249MYR75.70
250 - 499MYR71.52
500 +MYR65.87

AO2 Series Illuminated Switches - 22&30mm Operators




Approvals

AttributeValue
Switch TypePush Button
Minimum Operating Temperature-20°C
Maximum Operating Temperature+85°C
Operating Temperature Range-20 → +85°C