- RS Stock No.:
- 738-5901
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 738-5901
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MMCX Jacks
A range of MMCX connectors from RS.
RS MMCX Connectors
RS MMCX connectors are suitable for applications such as communication equipment and installations.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Micro Miniature |
Operating Frequency | 0 to 3 GHz, 0 to 6GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |