RS PRO 50Ω Straight Cable Mount MMCX Connector, Plug, Crimp Termination, 0 6GHz, RG178/U

  • RS Stock No. 655-9996
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Straight Cable Plug

RS MMCX

The MMCX is a micro-miniature connector series with a snap-on mechanism giving flexibility in PCB layouts by allowing for 360 degrees rotation.

DC to 6GHz frequency range
Available in cable, panel and PCB mount versions
Low RF leakage

Specifications
Attribute Value
Gender Male
Body Orientation Straight
Termination Method Crimp
Mounting Type Cable Mount
Size Micro Miniature
Body Plating Gold
Cable Type RG178/U
Impedance 50Ω
Operating Frequency 0 6GHz
Contact Plating Gold
Contact Material Brass
53 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 26.71
units
Per unit
1 - 14
MYR26.71
15 - 49
MYR25.93
50 - 99
MYR23.96
100 - 249
MYR22.47
250 +
MYR21.70