- RS Stock No.:
- 655-9968
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 655-9968
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 50 Ohm MMCX RF Coaxial Right Angle Crimp Plug Connectors
50 Ohm MMCX RF coaxial right angle mount crimp plug connectors with a TEFLON dielectric, a gold plated brass body and gold plated centre contact. These 50 Ohm MMCX RF coax right angle cable crimp plugs are available for use with RG178 and RG174 RF coaxial cable types.
RS MMCX
The MMCX is a micro-miniature connector series with a snap-on mechanism giving flexibility in PCB layouts by allowing for 360 degrees rotation.
DC to 6GHz frequency range
Available in cable, panel and PCB mount versions
Low RF leakage
Available in cable, panel and PCB mount versions
Low RF leakage
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG178/U |
Size | Micro Miniature |
Operating Frequency | 0 → 6GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |