- RS Stock No.:
- 655-9952
- Manufacturer:
- RS PRO
- RS Stock No.:
- 655-9952
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Straight Cable Plug
RS MMCX
The MMCX is a micro-miniature connector series with a snap-on mechanism giving flexibility in PCB layouts by allowing for 360 degrees rotation.
DC to 6GHz frequency range
Available in cable, panel and PCB mount versions
Low RF leakage
Available in cable, panel and PCB mount versions
Low RF leakage
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |